ABM10W-48.0000MHZ-7-B1U-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: $4.27000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $4.27000
Datasheet

Similar


Abracon LLC
In Stock: 100
Unit Price: $6.40000
Datasheet

Similar


Abracon LLC
In Stock: 34,238
Unit Price: $3.12000
Datasheet

Similar


Abracon LLC
In Stock: 53
Unit Price: $3.12000
Datasheet

Similar


Abracon LLC
In Stock: 1,325
Unit Price: $8.21000
Datasheet

Similar


Abracon LLC
In Stock: 483
Unit Price: $8.21000
Datasheet

Similar


Abracon LLC
In Stock: 17,422
Unit Price: $8.21000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.72616
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.20827
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet
ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM10W-48.0000MHZ-7-B1U-T3

DigiKey Part Number
535-13800-2-ND - Tape & Reel (TR)
535-13800-1-ND - Cut Tape (CT)
535-13800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-48.0000MHZ-7-B1U-T3
Description
CRYSTAL 48.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-48.0000MHZ-7-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.73600$37.36
25$3.53720$88.43
50$3.38960$169.48
100$3.24990$324.99
250$3.07320$768.30
500$2.94594$1,472.97
1,000$2.83575$2,835.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.58293$7,748.79
6,000$2.43046$14,582.76
9,000$2.35442$21,189.78
15,000$2.34512$35,176.80
21,000$2.33953$49,130.13
30,000$2.29587$68,876.10
36,000$2.27056$81,740.16
Manufacturers Standard Package