


ABLS-14.7456MHZ-L4Q-T | |
---|---|
DigiKey Part Number | 535-9910-2-ND - Tape & Reel (TR) 535-9910-1-ND - Cut Tape (CT) 535-9910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-14.7456MHZ-L4Q-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-14.7456MHZ-L4Q-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.78200 | $17.82 |
25 | $1.68800 | $42.20 |
50 | $1.61920 | $80.96 |
100 | $1.55190 | $155.19 |
250 | $1.48128 | $370.32 |
500 | $1.43708 | $718.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.34611 | $1,346.11 |
2,000 | $1.16991 | $2,339.82 |
3,000 | $1.12967 | $3,389.01 |
5,000 | $1.08891 | $5,444.55 |
7,000 | $1.06375 | $7,446.25 |
10,000 | $1.03877 | $10,387.70 |
12,000 | $1.03701 | $12,444.12 |
24,000 | $1.03089 | $24,741.36 |