


ABLS2-14.7456MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-9873-2-ND - Tape & Reel (TR) 535-9873-1-ND - Cut Tape (CT) 535-9873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-14.7456MHZ-D4Y-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-14.7456MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.80800 | $28.08 |
25 | $2.65720 | $66.43 |
50 | $2.32040 | $116.02 |
100 | $1.96980 | $196.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.80478 | $1,804.78 |
2,000 | $1.73010 | $3,460.20 |
3,000 | $1.68785 | $5,063.55 |
5,000 | $1.63612 | $8,180.60 |
7,000 | $1.60293 | $11,220.51 |
10,000 | $1.56849 | $15,684.90 |
12,000 | $1.55117 | $18,614.04 |
24,000 | $1.48709 | $35,690.16 |
25,000 | $1.48340 | $37,085.00 |