HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-11.0592MHZ-K4T

DigiKey Part Number
535-9941-2-ND - Tape & Reel (TR)
535-9941-1-ND - Cut Tape (CT)
535-9941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-11.0592MHZ-K4T
Description
CRYSTAL 11.0592MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-11.0592MHZ-K4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
In-Stock: 1,198
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.78200$17.82
50$1.61920$80.96
100$1.55190$155.19
500$1.40688$703.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.32879$1,328.79
2,000$1.10955$2,219.10
3,000$1.06527$3,195.81
5,000$1.02050$5,102.50
7,000$1.00832$7,058.24
10,000$0.99624$9,962.40
25,000$0.95450$23,862.50
50,000$0.94960$47,480.00
Manufacturers Standard Package