


ABLS2-11.0592MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9868-2-ND - Tape & Reel (TR) 535-9868-1-ND - Cut Tape (CT) 535-9868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-11.0592MHZ-D4Y-T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-11.0592MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.07200 | $20.72 |
| 25 | $1.95680 | $48.92 |
| 50 | $1.87620 | $93.81 |
| 100 | $1.79800 | $179.80 |
| 250 | $1.70020 | $425.05 |
| 500 | $1.63000 | $815.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.56258 | $1,562.58 |
| 2,000 | $1.49792 | $2,995.84 |
| 3,000 | $1.46134 | $4,384.02 |
| 5,000 | $1.41655 | $7,082.75 |
| 7,000 | $1.38780 | $9,714.60 |
| 10,000 | $1.35797 | $13,579.70 |



