

ABLS3-11.0592MHZ-D4Y-T | |
---|---|
DigiKey Part Number | 535-10849-2-ND - Tape & Reel (TR) 535-10849-1-ND - Cut Tape (CT) 535-10849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-11.0592MHZ-D4Y-T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-11.0592MHZ-D4Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $4.18300 | $41.83 |
25 | $3.95040 | $98.76 |
50 | $3.78880 | $189.44 |
100 | $3.63190 | $363.19 |
250 | $3.43456 | $858.64 |
500 | $3.29260 | $1,646.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.15634 | $3,156.34 |
2,000 | $3.02576 | $6,051.52 |
3,000 | $2.93414 | $8,802.42 |
5,000 | $2.79359 | $13,967.95 |
7,000 | $2.73498 | $19,144.86 |
10,000 | $2.67672 | $26,767.20 |
12,000 | $2.67300 | $32,076.00 |
24,000 | $2.60108 | $62,425.92 |
25,000 | $2.59462 | $64,865.50 |