
S-UM6524 | |
---|---|
DigiKey Part Number | 1662-S-UM6524-ND |
Manufacturer | |
Manufacturer Product Number | S-UM6524 |
Description | ULTRASOUND DIGITAL TRANSMIT PULS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32 Circuit IC Switch 1:1 6Ohm 330-BGA (13x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST - Closed | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 32 | |
On-State Resistance (Max) | 6Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4µs, 4µs | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 33pF, 33pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -60dB @ 5MHz | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 330-LFBGA | |
Supplier Device Package | 330-BGA (13x13) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $711.65000 | $711.65 |
10 | $567.41300 | $5,674.13 |
25 | $523.45120 | $13,086.28 |