
S-UM6523 | |
|---|---|
DigiKey Part Number | 1662-S-UM6523-ND |
Manufacturer | |
Manufacturer Product Number | S-UM6523 |
Description | ULTRASOUND DIGITAL TRANSMIT PULS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32 Circuit IC Switch 1:1 10Ohm 169-BGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST - Closed | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 32 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 4.75V ~ 5.25V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4µs, 4µs | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF, 16pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -60dB @ 5MHz | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-BGA (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $486.22000 | $486.22 |
| 10 | $379.22500 | $3,792.25 |
| 25 | $344.88200 | $8,622.05 |
| 50 | $321.44740 | $16,072.37 |
| 100 | $308.30630 | $30,830.63 |


