Parametric Equivalent
Similar
Similar



S-L2980A23MC-TF-G | |
|---|---|
DigiKey Part Number  | S-L2980A23MC-TF-G-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | S-L2980A23MC-TF-G  | 
Description  | IC REG LINEAR 2.3V 150MA SOT23-5  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Not For New Designs  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 10V  | |
Voltage - Output (Min/Fixed)  | 2.3V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.26V @ 50mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 1 µA  | |
Current - Supply (Max)  | 140 µA  | |
PSRR  | 70dB (1kHz)  | |
Control Features  | Enable  | |
Protection Features  | -  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $3.68606 | $11,058.18 | 
| 6,000 | $3.59910 | $21,594.60 | 
| 9,000 | $3.55555 | $31,999.95 | 
| 15,000 | $3.50731 | $52,609.65 | 
| 21,000 | $3.47910 | $73,061.10 | 



