Parametric Equivalent



XC6209F232MR-G | |
|---|---|
DigiKey Part Number  | XC6209F232MR-G-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XC6209F232MR-G  | 
Description  | IC REG LINEAR 2.3V 300MA SOT-25  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | XC6209F232MR-G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 10V  | |
Voltage - Output (Min/Fixed)  | 2.3V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.31V @ 100mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 50 µA  | |
PSRR  | 70dB (10kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-25  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.09091 | $6,272.73 | 
| 6,000 | $1.94673 | $11,680.38 | 
| 15,000 | $1.87462 | $28,119.30 | 
| 30,000 | $1.80252 | $54,075.60 | 


