S-80823CNMC-B8IT2U is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.10390
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.10390
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.49600
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.49600
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.49600
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $2.74438
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 9
Unit Price: $7.26000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $3.00290
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 4,400
Unit Price: $4.90000
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: $2.24625
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80823CNMC-B8IT2U

DigiKey Part Number
1662-3323-2-ND - Tape & Reel (TR)
1662-3323-1-ND - Cut Tape (CT)
1662-3323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80823CNMC-B8IT2U
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.53000$6.53
10$4.65000$46.50
25$4.18040$104.51
100$3.66720$366.72
250$3.42232$855.58
500$3.27466$1,637.33
1,000$3.15310$3,153.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.00290$9,008.70
Manufacturers Standard Package