
S-1009N23I-M5T1U | |
|---|---|
DigiKey Part Number | 1662-2307-2-ND - Tape & Reel (TR) 1662-2307-1-ND - Cut Tape (CT) 1662-2307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1009N23I-M5T1U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | S-1009N23I-M5T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $5.21300 | $52.13 |
| 25 | $4.69920 | $117.48 |
| 100 | $4.12980 | $412.98 |
| 250 | $3.85928 | $964.82 |
| 500 | $3.69580 | $1,847.90 |
| 1,000 | $3.56135 | $3,561.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.39527 | $10,185.81 |
| 6,000 | $3.31396 | $19,883.76 |
| 9,000 | $3.27326 | $29,459.34 |
| 15,000 | $3.22816 | $48,422.40 |
| 21,000 | $3.20181 | $67,238.01 |

