S-1741C30-M5T1U4 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 1,558
Unit Price: $12.68000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $6.25166
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $6.25166
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 7,562
Unit Price: $12.68000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 6,091
Unit Price: $10.70000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 2,925
Unit Price: $10.70000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 2,815
Unit Price: $10.70000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $2.80316
Datasheet
SC-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

S-1741C30-M5T1U4

DigiKey Part Number
1662-3401-2-ND - Tape & Reel (TR)
1662-3401-1-ND - Cut Tape (CT)
1662-3401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-1741C30-M5T1U4
Description
IC REG LINEAR 3V 100MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.02V @ 10mA
Current - Output
Current - Quiescent (Iq)
530 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.70000$10.70
10$7.77100$77.71
25$7.04000$176.00
100$6.23330$623.33
250$5.84868$1,462.17
500$5.61686$2,808.43
1,000$5.42621$5,426.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.19052$15,571.56
Manufacturers Standard Package