


S-1741A30-M5T1U4 | |
---|---|
DigiKey Part Number | 1662-3399-2-ND - Tape & Reel (TR) 1662-3399-1-ND - Cut Tape (CT) 1662-3399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1741A30-M5T1U4 |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.02V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 530 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $7.77100 | $77.71 |
25 | $7.04000 | $176.00 |
100 | $6.23330 | $623.33 |
250 | $5.84868 | $1,462.17 |
500 | $5.61686 | $2,808.43 |
1,000 | $5.42621 | $5,426.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.19052 | $15,571.56 |