S-1318C30-M5T1U4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ABLIC Inc.
In Stock: 1,558
Unit Price: $12.68000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $6.25166
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 7,562
Unit Price: $12.68000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 6,091
Unit Price: $10.70000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 2,925
Unit Price: $10.70000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 2,815
Unit Price: $10.70000
Datasheet

Parametric Equivalent


ABLIC Inc.
In Stock: 0
Unit Price: $10.70000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $2.80316
Datasheet
SC-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-1318C30-M5T1U4

DigiKey Part Number
1662-S-1318C30-M5T1U4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-1318C30-M5T1U4
Description
IC REG LINEAR 3V 100MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.05V @ 10mA
Current - Output
Current - Quiescent (Iq)
250 nA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.25166$18,754.98
6,000$6.11738$36,704.28
9,000$6.05014$54,451.26
Manufacturers Standard Package