C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 64KB (32K x 16) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320LF2406APZAR

DigiKey Part Number
296-26861-2-ND - Tape & Reel (TR)
296-26861-1-ND - Cut Tape (CT)
296-26861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMS320LF2406APZAR
Description
IC MCU 16BIT 64KB FLASH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 64KB (32K x 16) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320LF2406APZAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
C2xx DSP
Core Size
16-Bit
Speed
40MHz
Connectivity
CANbus, SCI, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
5K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,832
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$209.35000$209.35
10$168.42400$1,684.24
25$158.19640$3,954.91
100$146.95580$14,695.58
250$141.59632$35,399.08
500$138.36768$69,183.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$135.70939$135,709.39
Manufacturers Standard Package