
MSP430F5522IRGCR | |
---|---|
DigiKey Part Number | 296-MSP430F5522IRGCRTR-ND - Tape & Reel (TR) 296-MSP430F5522IRGCRCT-ND - Cut Tape (CT) 296-MSP430F5522IRGCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F5522IRGCR |
Description | IC MCU 16BIT 32KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5522IRGCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.07000 | $38.07 |
10 | $28.90200 | $289.02 |
25 | $26.62120 | $665.53 |
100 | $24.11410 | $2,411.41 |
250 | $22.91796 | $5,729.49 |
500 | $22.19698 | $11,098.49 |
1,000 | $21.60341 | $21,603.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $19.30948 | $38,618.96 |