
MSP430F4783IPZR | |
|---|---|
DigiKey Part Number | 296-22914-2-ND - Tape & Reel (TR) 296-22914-1-ND - Cut Tape (CT) 296-22914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F4783IPZR |
Description | IC MCU 16BIT 48KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F4783IPZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 3x16b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.26000 | $73.26 |
| 10 | $56.97900 | $569.79 |
| 25 | $52.90280 | $1,322.57 |
| 100 | $48.41990 | $4,841.99 |
| 250 | $46.28220 | $11,570.55 |
| 500 | $44.99396 | $22,496.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $39.96645 | $39,966.45 |


