
LP8728QSQE-A/NOPB | |
|---|---|
DigiKey Part Number | 296-36893-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8728QSQE-A/NOPB |
Description | IC REG BUCK 1.25V 1A QUAD 28WQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.25V, 1.8V, 1.8/2.65V, 3.3V 4 Output 1A 28-WFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-WQFN (5x5) | |
Base Product Number |


