
LP8728EVM | |
|---|---|
DigiKey Part Number | 296-49825-ND |
Manufacturer | |
Manufacturer Product Number | LP8728EVM |
Description | EVAL BOARD FOR LP8728 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LP8728 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.25V, 1.8V, 2.65V, 3.3V | |
Current - Output | - | |
Voltage - Input | 4.5V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 3.3MHz | |
Contents | Board(s) | |
Utilized IC / Part | LP8728 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,458.74000 | $1,458.74 |


