
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1.32040 | $66.02 |
| 100 | $1.21430 | $121.43 |
| 150 | $1.15593 | $173.39 |
| 250 | $1.08688 | $271.72 |
| 350 | $1.04366 | $365.28 |
| 500 | $0.99956 | $499.78 |
| 1,250 | $0.89490 | $1,118.62 |
| 2,500 | $0.82307 | $2,057.67 |
| 5,000 | $0.80304 | $4,015.20 |






