
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $0.66600 | $33.30 |
| 100 | $0.61250 | $61.25 |
| 150 | $0.58320 | $87.48 |
| 250 | $0.54788 | $136.97 |
| 350 | $0.52617 | $184.16 |
| 500 | $0.50398 | $251.99 |
| 1,250 | $0.45119 | $563.99 |
| 2,500 | $0.41499 | $1,037.48 |
| 5,000 | $0.38167 | $1,908.35 |






