
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1.06380 | $53.19 |
| 100 | $0.97840 | $97.84 |
| 150 | $0.93120 | $139.68 |
| 250 | $0.87544 | $218.86 |
| 350 | $0.84071 | $294.25 |
| 500 | $0.80522 | $402.61 |
| 1,250 | $0.72093 | $901.16 |
| 2,500 | $0.66302 | $1,657.55 |
| 5,000 | $0.63325 | $3,166.25 |






