
M7WXK-2510R | |
---|---|
DigiKey Part Number | M7WXK-2510R-ND |
Manufacturer | |
Manufacturer Product Number | M7WXK-2510R |
Description | D-SUB CABLE - MFU25K/MC26M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.64000 | $157.64 |
10 | $121.32300 | $1,213.23 |
25 | $109.77200 | $2,744.30 |
50 | $101.96320 | $5,098.16 |
100 | $94.88370 | $9,488.37 |
250 | $86.53708 | $21,634.27 |
500 | $80.91530 | $40,457.65 |
1,000 | $76.00885 | $76,008.85 |

