
M7WXK-2506R | |
---|---|
DigiKey Part Number | M7WXK-2506R-ND |
Manufacturer | |
Manufacturer Product Number | M7WXK-2506R |
Description | D-SUB CABLE - MFU25K/MC26M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.96000 | $151.96 |
10 | $116.94400 | $1,169.44 |
25 | $105.79440 | $2,644.86 |
50 | $98.26040 | $4,913.02 |
100 | $91.42790 | $9,142.79 |
250 | $83.37336 | $20,843.34 |
500 | $77.94782 | $38,973.91 |
1,000 | $73.04163 | $73,041.63 |

