
M7WXK-2510J | |
---|---|
DigiKey Part Number | M7WXK-2510J-ND |
Manufacturer | |
Manufacturer Product Number | M7WXK-2510J |
Description | D-SUB CABLE - MFU25K/MC26G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.97000 | $150.97 |
10 | $116.19500 | $1,161.95 |
25 | $105.11920 | $2,627.98 |
50 | $97.62980 | $4,881.49 |
100 | $90.84010 | $9,084.01 |
250 | $82.83532 | $20,708.83 |
500 | $77.44320 | $38,721.60 |
1,000 | $72.56722 | $72,567.22 |

