
M7WWK-3706J | |
---|---|
DigiKey Part Number | M7WWK-3706J-ND |
Manufacturer | |
Manufacturer Product Number | M7WWK-3706J |
Description | D-SUB CABLE MFU37K/MC37G/MFU37K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $299.32000 | $299.32 |
10 | $231.28600 | $2,312.86 |
25 | $209.68240 | $5,242.06 |
50 | $195.09520 | $9,754.76 |
100 | $181.88110 | $18,188.11 |
250 | $166.31604 | $41,579.01 |
500 | $155.84114 | $77,920.57 |

