
M7WWK-3710J | |
---|---|
DigiKey Part Number | M7WWK-3710J-ND |
Manufacturer | |
Manufacturer Product Number | M7WWK-3710J |
Description | D-SUB CABLE MFU37K/MC37G/MFU37K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $303.27000 | $303.27 |
10 | $234.37300 | $2,343.73 |
25 | $212.49080 | $5,312.27 |
50 | $197.71780 | $9,885.89 |
100 | $184.33340 | $18,433.34 |
250 | $168.56732 | $42,141.83 |
500 | $157.95890 | $78,979.45 |

