
M7WWK-3706R | |
---|---|
DigiKey Part Number | M7WWK-3706R-ND |
Manufacturer | |
Manufacturer Product Number | M7WWK-3706R |
Description | D-SUB CABLE MFU37K/MC37M/MFU37K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $304.58000 | $304.58 |
10 | $235.36100 | $2,353.61 |
25 | $213.38680 | $5,334.67 |
50 | $198.55420 | $9,927.71 |
100 | $185.11380 | $18,511.38 |
250 | $169.28516 | $42,321.29 |
500 | $158.63228 | $79,316.14 |

