
M7WWK-2510R | |
---|---|
DigiKey Part Number | M7WWK-2510R-ND |
Manufacturer | |
Manufacturer Product Number | M7WWK-2510R |
Description | D-SUB CABLE MFU25K/MC26M/MFU25K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $262.11000 | $262.11 |
10 | $202.39200 | $2,023.92 |
25 | $183.40560 | $4,585.14 |
50 | $170.58680 | $8,529.34 |
100 | $158.96980 | $15,896.98 |
250 | $145.28592 | $36,321.48 |
500 | $136.07446 | $68,037.23 |

