
M7WWK-2506R | |
---|---|
DigiKey Part Number | M7WWK-2506R-ND |
Manufacturer | |
Manufacturer Product Number | M7WWK-2506R |
Description | D-SUB CABLE MFU25K/MC26M/MFU25K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $256.76000 | $256.76 |
10 | $198.24300 | $1,982.43 |
25 | $179.63560 | $4,490.89 |
50 | $167.07180 | $8,353.59 |
100 | $155.68520 | $15,568.52 |
250 | $142.27068 | $35,567.67 |
500 | $133.24232 | $66,621.16 |

