
M7WWK-2510J | |
---|---|
DigiKey Part Number | M7WWK-2510J-ND |
Manufacturer | |
Manufacturer Product Number | M7WWK-2510J |
Description | D-SUB CABLE MFU25K/MC26G/MFU25K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $255.85000 | $255.85 |
10 | $197.53500 | $1,975.35 |
25 | $178.99680 | $4,474.92 |
50 | $166.47400 | $8,323.70 |
100 | $155.12710 | $15,512.71 |
250 | $141.75900 | $35,439.75 |
500 | $132.76092 | $66,380.46 |

