
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $186.29000 | $186.29 |
10 | $143.55000 | $1,435.50 |
25 | $129.94360 | $3,248.59 |
50 | $120.75360 | $6,037.68 |
100 | $112.42030 | $11,242.03 |
250 | $102.59936 | $25,649.84 |
500 | $95.98610 | $47,993.05 |

