
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $188.18000 | $188.18 |
10 | $145.04000 | $1,450.40 |
25 | $131.30040 | $3,282.51 |
50 | $122.01480 | $6,100.74 |
100 | $113.59910 | $11,359.91 |
250 | $103.67940 | $25,919.85 |
500 | $97.00012 | $48,500.06 |

