
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $184.97000 | $184.97 |
10 | $142.49600 | $1,424.96 |
25 | $128.98560 | $3,224.64 |
50 | $119.86120 | $5,993.06 |
100 | $111.58720 | $11,158.72 |
250 | $101.83576 | $25,458.94 |
500 | $95.26992 | $47,634.96 |

