
M7SSK-0910R | |
---|---|
DigiKey Part Number | M7SSK-0910R-ND |
Manufacturer | |
Manufacturer Product Number | M7SSK-0910R |
Description | D-SUB CABLE MFM09K/MC10M/MFM09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $164.56000 | $164.56 |
10 | $126.72300 | $1,267.23 |
25 | $114.66840 | $2,866.71 |
50 | $106.52380 | $5,326.19 |
100 | $99.13880 | $9,913.88 |
250 | $90.43312 | $22,608.28 |
500 | $84.57014 | $42,285.07 |
1,000 | $79.77178 | $79,771.78 |

