
M7SSK-0906R | |
---|---|
DigiKey Part Number | M7SSK-0906R-ND |
Manufacturer | |
Manufacturer Product Number | M7SSK-0906R |
Description | D-SUB CABLE MFM09K/MC10M/MFM09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $482.56000 | $482.56 |
10 | $442.80800 | $4,428.08 |
25 | $425.77560 | $10,644.39 |
50 | $411.58360 | $20,579.18 |
100 | $388.87560 | $38,887.56 |

