
M7SSK-0906J | |
---|---|
DigiKey Part Number | M7SSK-0906J-ND |
Manufacturer | |
Manufacturer Product Number | M7SSK-0906J |
Description | D-SUB CABLE MFM09K/MC10G/MFM09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.26000 | $161.26 |
10 | $124.13900 | $1,241.39 |
25 | $112.32400 | $2,808.10 |
50 | $104.33900 | $5,216.95 |
100 | $97.09970 | $9,709.97 |
250 | $88.56580 | $22,141.45 |
500 | $82.81870 | $41,409.35 |
1,000 | $77.96675 | $77,966.75 |

