
M7SSK-0910J | |
---|---|
DigiKey Part Number | M7SSK-0910J-ND |
Manufacturer | |
Manufacturer Product Number | M7SSK-0910J |
Description | D-SUB CABLE MFM09K/MC10G/MFM09K |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $162.58000 | $162.58 |
10 | $125.20900 | $1,252.09 |
25 | $113.29520 | $2,832.38 |
50 | $105.24440 | $5,262.22 |
100 | $97.94430 | $9,794.43 |
250 | $89.33992 | $22,334.98 |
500 | $83.54460 | $41,772.30 |
1,000 | $78.71405 | $78,714.05 |

