
M7PXK-3706R | |
---|---|
DigiKey Part Number | M7PXK-3706R-ND |
Manufacturer | |
Manufacturer Product Number | M7PXK-3706R |
Description | D-SUB CABLE - MMM37K/MC37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.00000 | $169.00 |
10 | $130.16400 | $1,301.64 |
25 | $117.79680 | $2,944.92 |
50 | $109.43620 | $5,471.81 |
100 | $101.85620 | $10,185.62 |
250 | $92.92184 | $23,230.46 |
500 | $86.90538 | $43,452.69 |
1,000 | $82.18343 | $82,183.43 |

