
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $163.41000 | $163.41 |
10 | $125.81800 | $1,258.18 |
25 | $113.85200 | $2,846.30 |
50 | $105.76480 | $5,288.24 |
100 | $98.43000 | $9,843.00 |
250 | $89.78412 | $22,446.03 |
500 | $83.96162 | $41,980.81 |
1,000 | $79.14401 | $79,144.01 |

