
M7PXK-3710R | |
---|---|
DigiKey Part Number | M7PXK-3710R-ND |
Manufacturer | |
Manufacturer Product Number | M7PXK-3710R |
Description | D-SUB CABLE - MMM37K/MC37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $176.99000 | $176.99 |
10 | $136.33000 | $1,363.30 |
25 | $123.38800 | $3,084.70 |
50 | $114.64540 | $5,732.27 |
100 | $106.71880 | $10,671.88 |
250 | $97.37632 | $24,344.08 |
500 | $91.08510 | $45,542.55 |

