
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $280.30000 | $280.30 |
10 | $216.52600 | $2,165.26 |
25 | $196.25760 | $4,906.44 |
50 | $182.57100 | $9,128.55 |
100 | $170.17360 | $17,017.36 |
250 | $155.56768 | $38,891.92 |
500 | $145.73670 | $72,868.35 |

