
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $285.57000 | $285.57 |
10 | $220.62600 | $2,206.26 |
25 | $199.98840 | $4,999.71 |
50 | $186.05140 | $9,302.57 |
100 | $173.42600 | $17,342.60 |
250 | $158.55360 | $39,638.40 |
500 | $148.54398 | $74,271.99 |

