
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $284.33000 | $284.33 |
10 | $219.63800 | $2,196.38 |
25 | $199.08600 | $4,977.15 |
50 | $185.21180 | $9,260.59 |
100 | $172.63990 | $17,263.99 |
250 | $157.83212 | $39,458.03 |
500 | $147.86664 | $73,933.32 |

