


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.53000 | $111.53 |
| 10 | $85.69700 | $856.97 |
| 25 | $77.46000 | $1,936.50 |
| 50 | $71.89280 | $3,594.64 |
| 100 | $66.83850 | $6,683.85 |
| 250 | $60.87904 | $15,219.76 |
| 500 | $56.86344 | $28,431.72 |
| 1,000 | $53.23079 | $53,230.79 |




