


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.18000 | $104.18 |
| 10 | $80.05100 | $800.51 |
| 25 | $72.34320 | $1,808.58 |
| 50 | $67.13140 | $3,356.57 |
| 100 | $62.40190 | $6,240.19 |
| 250 | $56.82264 | $14,205.66 |
| 500 | $53.06338 | $26,531.69 |
| 1,000 | $49.66209 | $49,662.09 |




