HF100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF100/20TP

DigiKey Part Number
HF20B-50-ND
Manufacturer
Manufacturer Product Number
HF100/20TP
Description
CBL RIBN 20COND TWIST PAIR 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Blue, White 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Cable Type
Flat Twisted Pair
Number of Conductors
20 (10 Pair Twisted)
Pitch
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.070" (1.78mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21008
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Current Rating (Amps)
1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 20COND TWIST PAIR 100'
In-Stock: 14
Unit Price: $3,388.63000
CBL RIBN 20COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 20COND TWIST PAIR 5'
In-Stock: 0
Unit Price:
CBL RIBN 20COND TWIST PAIR FEET
In-Stock: 217
Unit Price: $48.79000