HF100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF100/20TP

DigiKey Part Number
19-HF100/20TP-DS-ND
Manufacturer
Manufacturer Product Number
HF100/20TP
Description
CBL RIBN 20COND TWIST PAIR FEET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Blue, White 20 (10 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Twisted Pair
Number of Conductors
20 (10 Pair Twisted)
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.070" (1.78mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21008
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Current Rating (Amps)
1 A
Spool Size
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$48.79000$48.79
2$44.30000$88.60
3$41.85333$125.56
5$38.93200$194.66
7$37.13286$259.93
10$35.29400$352.94
25$30.98920$774.73
50$28.08160$1,404.08
100$25.45700$2,545.70
Manufacturers Standard Package
Alternate Length
CBL RIBN 20COND TWIST PAIR 100'
In-Stock: 14
Unit Price: $3,388.63000
CBL RIBN 20COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 20COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 20COND TWIST PAIR 5'
In-Stock: 0
Unit Price: