Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-3/4-BLACK-200'

DigiKey Part Number
FP034VWK-6R0-ND
Manufacturer
Manufacturer Product Number
FP-301VW-3/4-BLACK-200'
Description
HEATSHRK FPVW 3/4"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$3.68120$184.06
100$3.38500$338.50
150$3.22313$483.47
250$3.03040$757.60
350$2.90980$1,018.43
500$2.78710$1,393.55
1,250$2.49519$3,118.99
2,500$2.47855$6,196.37
Manufacturers Standard Package
Alternate Length
HEATSHRK FPVW 3/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: $0.56940
HEATSHRK FPVW 3/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: $0.72780
HEATSHRK FPVW 3/4"X1" 50=50PC
In-Stock: 400
Unit Price: $0.88120
HEATSHRK FPVW 3/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: $1.18140
HEATSHRK FPVW 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: $1.47500